
97-3107A-20-27P | |
|---|---|
DigiKey Part Number | 339-97-3107A-20-27P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3107A-20-27P |
Description | CONN PLUG MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-27 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Push-Pull | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.24000 | £46.24 |
| 10 | £39.29900 | £392.99 |
| 25 | £36.84000 | £921.00 |
| 50 | £35.08340 | £1,754.17 |
| 100 | £33.41070 | £3,341.07 |
| Unit Price without VAT: | £46.24000 |
|---|---|
| Unit Price with VAT: | £55.48800 |

