
97-3107A-14S-6S | |
|---|---|
DigiKey Part Number | 339-97-3107A-14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3107A-14S-6S |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200VAC, 250VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Push-Pull | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Aluminum Alloy | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.81000 | £32.81 |
| 10 | £27.89000 | £278.90 |
| 25 | £26.14440 | £653.61 |
| 50 | £24.89740 | £1,244.87 |
| 100 | £23.71010 | £2,371.01 |
| 250 | £22.22776 | £5,556.94 |
| Unit Price without VAT: | £32.81000 |
|---|---|
| Unit Price with VAT: | £39.37200 |

