
97-3102A-20-21S | |
|---|---|
DigiKey Part Number | 97-3102A-20-21S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-21S |
Description | CONN RCPT FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 9 | Shielding |
Shell Size - Insert 20-21 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £31.46120 | £1,573.06 |
| Unit Price without VAT: | £31.46120 |
|---|---|
| Unit Price with VAT: | £37.75344 |


