
97-3101A-20-19S | |
|---|---|
DigiKey Part Number | 339-97-3101A-20-19S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-20-19S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 46A |
Shell Size - Insert 20-19 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.45000 | £44.45 |
| 10 | £37.77500 | £377.75 |
| 25 | £35.41160 | £885.29 |
| 50 | £33.72300 | £1,686.15 |
| 100 | £32.11510 | £3,211.51 |
| Unit Price without VAT: | £44.45000 |
|---|---|
| Unit Price with VAT: | £53.34000 |

