
97-3057-1007(689) | |
|---|---|
DigiKey Part Number | 339-97-3057-1007(689)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1007(689) |
Description | CONN CABLE CLAMP SZ12SL-14S SILV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 3/4-20 12SL, 14, 14S |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bag | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Silver |
Cable Opening 0.438" (11.12mm) | Features Clamp Screws |
Diameter - Outside 0.995" (25.27mm) | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Shell Size - Insert 12SL, 14, 14S | For Use With/Related Products Jacketed Cable or Wires Protected by Tubing |
Thread Size 3/4-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.51000 | £12.51 |
| 10 | £10.63000 | £106.30 |
| 25 | £9.96480 | £249.12 |
| 50 | £9.48900 | £474.45 |
| 100 | £9.03630 | £903.63 |
| 250 | £8.47100 | £2,117.75 |
| 500 | £8.06716 | £4,033.58 |
| Unit Price without VAT: | £12.51000 |
|---|---|
| Unit Price with VAT: | £15.01200 |

