
97-20-7P | |
|---|---|
DigiKey Part Number | 339-97-20-7P-ND |
Manufacturer | |
Manufacturer Product Number | 97-20-7P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 20-7 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.01000 | £7.01 |
| 10 | £5.95700 | £59.57 |
| 25 | £5.58400 | £139.60 |
| 50 | £5.31720 | £265.86 |
| 100 | £5.06330 | £506.33 |
| 250 | £4.74648 | £1,186.62 |
| 500 | £4.52008 | £2,260.04 |
| 1,000 | £4.30457 | £4,304.57 |
| Unit Price without VAT: | £7.01000 |
|---|---|
| Unit Price with VAT: | £8.41200 |

