
97-18-22P | |
|---|---|
DigiKey Part Number | 339-97-18-22P-ND |
Manufacturer | |
Manufacturer Product Number | 97-18-22P |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 18-22 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.46000 | £6.46 |
| 10 | £5.49200 | £54.92 |
| 25 | £5.14760 | £128.69 |
| 50 | £4.90180 | £245.09 |
| 100 | £4.66790 | £466.79 |
| 250 | £4.37568 | £1,093.92 |
| 500 | £4.16702 | £2,083.51 |
| 1,000 | £3.96831 | £3,968.31 |
| Unit Price without VAT: | £6.46000 |
|---|---|
| Unit Price with VAT: | £7.75200 |

