
97-16-11S | |
|---|---|
DigiKey Part Number | 339-97-16-11S-ND |
Manufacturer | |
Manufacturer Product Number | 97-16-11S |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 16-11 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.80000 | £7.80 |
| 10 | £6.62300 | £66.23 |
| 25 | £6.20800 | £155.20 |
| 50 | £5.91160 | £295.58 |
| 100 | £5.62960 | £562.96 |
| 250 | £5.27732 | £1,319.33 |
| 500 | £5.02562 | £2,512.81 |
| 1,000 | £4.78602 | £4,786.02 |
| Unit Price without VAT: | £7.80000 |
|---|---|
| Unit Price with VAT: | £9.36000 |

