
10-101957-223 | |
|---|---|
DigiKey Part Number | 339-10-101957-223-ND |
Manufacturer | |
Manufacturer Product Number | 10-101957-223 |
Description | MIL-26482 MS/PT/CMB CAP ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 22 | |
Material | Cadmium | |
Features | - | |
Color | Olive Drab | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.27000 | £64.27 |
| 10 | £54.63200 | £546.32 |
| 25 | £51.21400 | £1,280.35 |
| 50 | £48.77240 | £2,438.62 |
| 100 | £46.44770 | £4,644.77 |
| Unit Price without VAT: | £64.27000 |
|---|---|
| Unit Price with VAT: | £77.12400 |

