
65801-032LF | |
|---|---|
DigiKey Part Number | 65801-032LF-ND |
Manufacturer | |
Manufacturer Product Number | 65801-032LF |
Description | CONN FFC FPC RCPT 32POS 2.54MM |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 500V | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Blue | |
Actuator Color | - | |
Mating Cycles | 100 | |
Base Product Number |

