
55-00111 | |
|---|---|
DigiKey Part Number | 55-00111-ND |
Manufacturer | |
Manufacturer Product Number | 55-00111 |
Description | CONN VALVE PLUG 2M |
Customer Reference | |
Detailed Description | BI Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 55-00111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 3 | |
Connector - Sensor | BI | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 2m | |
Base Product Number |

