
47-100001 | |
|---|---|
DigiKey Part Number | 626-1363-ND |
Manufacturer | |
Manufacturer Product Number | 47-100001 |
Description | CONN HEADER MTCA 96POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins and Blades Through Hole Gray MicroTCA™ |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Amphenol CONEC | Contact Layout, Typical 72 Signal, 24 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Gray |
Connector Style MicroTCA™ | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £24.08950 | £2,890.74 |
| Unit Price without VAT: | £24.08950 |
|---|---|
| Unit Price with VAT: | £28.90740 |


