
43-12603 | |
|---|---|
DigiKey Part Number | 43-12603-ND |
Manufacturer | |
Manufacturer Product Number | 43-12603 |
Description | CONN JUNCTION M12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 300mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £22.11967 | £663.59 |
| Unit Price without VAT: | £22.11967 |
|---|---|
| Unit Price with VAT: | £26.54360 |

