
43-12485 | |
|---|---|
DigiKey Part Number | 626-43-12485-ND |
Manufacturer | |
Manufacturer Product Number | 43-12485 |
Description | SAL-45-SS4-12D-RS4.2-0.6/G6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.97' (600.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £34.17750 | £683.55 |
| Unit Price without VAT: | £34.17750 |
|---|---|
| Unit Price with VAT: | £41.01300 |

