
43-12465 | |
|---|---|
DigiKey Part Number | 43-12465-ND |
Manufacturer | |
Manufacturer Product Number | 43-12465 |
Description | CONN JUNCTION M12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1.5m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £21.04600 | £631.38 |
| Unit Price without VAT: | £21.04600 |
|---|---|
| Unit Price with VAT: | £25.25520 |

