
43-11750 | |
|---|---|
DigiKey Part Number | 626-43-11750-ND |
Manufacturer | |
Manufacturer Product Number | 43-11750 |
Description | 43-11750 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to D-Sub 09 pos Male, Right Angle 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to D-Sub 09 pos Male, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Violet | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £110.34400 | £1,103.44 |
| Unit Price without VAT: | £110.34400 |
|---|---|
| Unit Price with VAT: | £132.41280 |

