
43-11358 | |
|---|---|
DigiKey Part Number | 626-43-11358-ND |
Manufacturer | |
Manufacturer Product Number | 43-11358 |
Description | DUST AND SEALING CAP FOR USE WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | White | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.62227 | £93.34 |
| Unit Price without VAT: | £0.62227 |
|---|---|
| Unit Price with VAT: | £0.74672 |

