Image for 43-05130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-05130

DigiKey Part Number
43-05130-ND
Manufacturer
Manufacturer Product Number
43-05130
Description
CONN ADAPTER 4P-4P F-M INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Gray
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
240V
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£10.59980£529.99
Unit Price without VAT:£10.59980
Unit Price with VAT:£12.71976