
43-05113 | |
|---|---|
DigiKey Part Number | 43-05113-ND |
Manufacturer | |
Manufacturer Product Number | 43-05113 |
Description | CONN ADAPTER 8P-8P F-M INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 8/8 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Gray | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | - | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £15.53500 | £621.40 |
| Unit Price without VAT: | £15.53500 |
|---|---|
| Unit Price with VAT: | £18.64200 |

