New at DigiKey
Image for 43-03059 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-03059

DigiKey Part Number
626-43-03059-ND
Manufacturer
Manufacturer Product Number
43-03059
Description
FEMALE HOUSING M14X1X9
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Housing M12 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover) Housing
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M12
Material
Copper Zinc
Features
-
Color
Silver
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.15640£315.64
Manufacturers Standard Package
Unit Price without VAT:£3.15640
Unit Price with VAT:£3.78768