
43-02131 | |
|---|---|
DigiKey Part Number | 626-43-02131-ND |
Manufacturer | |
Manufacturer Product Number | 43-02131 |
Description | 43-02131 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing M14 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) Housing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M14 | |
Material | Copper Zinc | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.60000 | £260.00 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

