
43-01716 | |
|---|---|
DigiKey Part Number | 626-43-01716-ND |
Manufacturer | |
Manufacturer Product Number | 43-01716 |
Description | HEX NUT M12X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M12 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Copper Zinc | |
Features | - | |
Color | Silver | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.77302 | £386.51 |
| Unit Price without VAT: | £0.77302 |
|---|---|
| Unit Price with VAT: | £0.92762 |

