New at DigiKey
Image for 43-01693 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-01693

DigiKey Part Number
626-43-01693-ND
Manufacturer
Manufacturer Product Number
43-01693
Description
SAL-12B-FSH4-FKP4-WD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Male Pins/Female Sockets Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Metal
Housing Material
Copper Zinc Alloy
Housing Color
Silver
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Operating Temperature
-30°C ~ 80°C
Orientation (Convert From)
B
Orientation (Convert To)
B
Material Flammability Rating
UL94 V-0
Housing Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£22.48867£674.66
Unit Price without VAT:£22.48867
Unit Price with VAT:£26.98640