
43-01692 | |
|---|---|
DigiKey Part Number | 626-43-01692-ND |
Manufacturer | |
Manufacturer Product Number | 43-01692 |
Description | SAL-12-FSH5-FKP5-WD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Male Pins/Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Grade | - | |
Qualification | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Copper Zinc Alloy | |
Housing Color | Silver | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Operating Temperature | -30°C ~ 80°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £29.61200 | £296.12 |
| Unit Price without VAT: | £29.61200 |
|---|---|
| Unit Price with VAT: | £35.53440 |

