
43-01677 | |
|---|---|
DigiKey Part Number | 626-43-01677-ND |
Manufacturer | |
Manufacturer Product Number | 43-01677 |
Description | SAL-DS-SKSW9-12B-FKH4.1-2/G4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to D-Sub 09 pos Male, Right Angle 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to D-Sub 09 pos Male, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Violet | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £106.94200 | £1,069.42 |
| Unit Price without VAT: | £106.94200 |
|---|---|
| Unit Price with VAT: | £128.33040 |

