
43-01675 | |
|---|---|
DigiKey Part Number | 626-43-01675-ND |
Manufacturer | |
Manufacturer Product Number | 43-01675 |
Description | SAL-DS-SKSW9-12B-FKH4.1-0,5/G4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to D-Sub 09 pos Male, Right Angle 1.64' (500.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to D-Sub 09 pos Male, Right Angle | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Violet | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £113.80600 | £1,138.06 |
| Unit Price without VAT: | £113.80600 |
|---|---|
| Unit Price with VAT: | £136.56720 |

