4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
43-01338
43-01338
43-01338

43-01338

DigiKey Part Number
43-01338-ND
Manufacturer
Manufacturer Product Number
43-01338
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon, Glass Filled
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-30°C ~ 105°C
Termination
Solder Cup
Contact Material
Copper Zinc
Fastening Type
Push-Pull
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.29000£2.29
10£1.94500£19.45
25£1.82280£45.57
50£1.73580£86.79
100£1.65290£165.29
300£1.52957£458.87
500£1.47544£737.72
1,000£1.40504£1,405.04
2,500£1.31714£3,292.85
Manufacturers Standard Package
Unit Price without VAT:£2.29000
Unit Price with VAT:£2.74800