
42-11772 | |
|---|---|
DigiKey Part Number | 626-42-11772-ND |
Manufacturer | |
Manufacturer Product Number | 42-11772 |
Description | PROTECTIVE CAP FOR M8X1 FEMALE C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M8 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M8 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.42188 | £210.94 |
| Unit Price without VAT: | £0.42188 |
|---|---|
| Unit Price with VAT: | £0.50626 |

