New at DigiKey
Image for 42-05104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42-05104

DigiKey Part Number
626-42-05104-ND
Manufacturer
Manufacturer Product Number
42-05104
Description
SAL-8-YS4-2YK4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M8
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Grade
-
Qualification
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Gray
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
3A
Voltage Rating
30V
Operating Temperature
-30°C ~ 80°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
UL94 HB
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£12.90925£516.37
Unit Price without VAT:£12.90925
Unit Price with VAT:£15.49110