
42-01002 | |
|---|---|
DigiKey Part Number | 626-2125-ND |
Manufacturer | |
Manufacturer Product Number | 42-01002 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver, Translucent | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.73000 | £27.30 |
| 25 | £2.55840 | £63.96 |
| 50 | £2.43620 | £121.81 |
| 100 | £2.31980 | £231.98 |
| 300 | £2.14680 | £644.04 |
| 500 | £2.07082 | £1,035.41 |
| 1,000 | £1.97204 | £1,972.04 |
| 2,500 | £1.84870 | £4,621.75 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

