300X11349X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £6.66140
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 74
Unit Price: £10.84000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £11.99360
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 463
Unit Price: £3.93000
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 796
Unit Price: £2.34000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 77
Unit Price: £3.30000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 201
Unit Price: £4.86000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 4,142
Unit Price: £1.97000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5
Unit Price: £5.78000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 87
Unit Price: £4.41000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 415
Unit Price: £1.84000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 1,766
Unit Price: £1.60000
Datasheet
Image for 300X11349X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300X11349X

DigiKey Part Number
300X11349X-ND
Manufacturer
Manufacturer Product Number
300X11349X
Description
CONN BACKSHELL 9POS 45DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 45° Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
50£2.14580£107.29
Manufacturers Standard Package
Unit Price without VAT:£2.14580
Unit Price with VAT:£2.57496