17-150624 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £47.80700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £34.43100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £39.34700
Datasheet
Image for 17-150624 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-150624

DigiKey Part Number
17-150624-ND
Manufacturer
Manufacturer Product Number
17-150624
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
10£38.16600£381.66
Manufacturers Standard Package
Unit Price without VAT:£38.16600
Unit Price with VAT:£45.79920