Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-111064 | |
|---|---|
DigiKey Part Number | 626-17-111064-ND |
Manufacturer | |
Manufacturer Product Number | 17-111064 |
Description | RECEPTACLE + COVER ASSEM.KIT CAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Zinc Die Cast, Nickel Plated | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £33.03300 | £330.33 |
| Unit Price without VAT: | £33.03300 |
|---|---|
| Unit Price with VAT: | £39.63960 |





