
165X11679X | |
|---|---|
DigiKey Part Number | 626-1589-ND |
Manufacturer | |
Manufacturer Product Number | 165X11679X |
Description | CONN BACKSHELL 25P 40/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 40°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Slide Lock, Spring | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.14000 | £51.14 |
| 10 | £43.47200 | £434.72 |
| 25 | £40.75200 | £1,018.80 |
| 50 | £38.80880 | £1,940.44 |
| 100 | £36.95880 | £3,695.88 |
| Unit Price without VAT: | £51.14000 |
|---|---|
| Unit Price with VAT: | £61.36800 |

