Image for 165X11569X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11569X

DigiKey Part Number
165X11569X-ND
Manufacturer
Manufacturer Product Number
165X11569X
Description
CONN BACKSHELL 15P 40/180DEG SHD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 40°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
40°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£8.47720£423.86
Unit Price without VAT:£8.47720
Unit Price with VAT:£10.17264