165X10219X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £4.24700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: £6.71067
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 10
Unit Price: £11.43000
Datasheet
Image for 165X10219X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10219X

DigiKey Part Number
165X10219X-ND
Manufacturer
Manufacturer Product Number
165X10219X
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT), Glass Filled
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£6.33125£253.25
Manufacturers Standard Package
Unit Price without VAT:£6.33125
Unit Price with VAT:£7.59750