162A12889X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £12.58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £19.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £14.60800

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £10.97260
Datasheet

Parametric Equivalent


Molex
In Stock: 47
Unit Price: £13.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 76
Unit Price: £14.19000
Datasheet
New at DigiKey
Image for 162A12889X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162A12889X

DigiKey Part Number
626-162A12889X-ND
Manufacturer
Manufacturer Product Number
162A12889X
Description
25P F PC STAMPED CONTACT ZINC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£6.79980£339.99
Manufacturers Standard Package
Unit Price without VAT:£6.79980
Unit Price with VAT:£8.15976