
13-000231 | |
|---|---|
DigiKey Part Number | 13-000231-ND |
Manufacturer | |
Manufacturer Product Number | 13-000231 |
Description | CONN D-SUB RCPT 7POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Crimp | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Mounting Hardware, Strain Relief | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 8-20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £14.92040 | £746.02 |
| Unit Price without VAT: | £14.92040 |
|---|---|
| Unit Price with VAT: | £17.90448 |

