
M83513/22-B01NP | |
|---|---|
DigiKey Part Number | 4305-M83513/22-B01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-B01NP |
Description | CONN MICRO-D PLUG 15POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £179.51000 | £179.51 |
| 10 | £152.60700 | £1,526.07 |
| 25 | £143.06560 | £3,576.64 |
| 50 | £138.93760 | £6,946.88 |
| Unit Price without VAT: | £179.51000 |
|---|---|
| Unit Price with VAT: | £215.41200 |

