
SF-SFPP2EPASS-002.5 | |
|---|---|
DigiKey Part Number | 3272-SF-SFPP2EPASS-002.5-ND |
Manufacturer | |
Manufacturer Product Number | SF-SFPP2EPASS-002.5 |
Description | SFP+/ SFP+ PASSIVE 30 AWG 2.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 8.20' (2.50m) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.27000 | £47.27 |
| Unit Price without VAT: | £47.27000 |
|---|---|
| Unit Price with VAT: | £56.72400 |

