


MP-6ARJ45SNNR-050 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNR-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNR-050 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.97000 | £38.97 |
| 10 | £33.12600 | £331.26 |
| 25 | £31.05240 | £776.31 |
| 50 | £29.57140 | £1,478.57 |
| 100 | £28.16150 | £2,816.15 |
| 250 | £26.40100 | £6,600.25 |
| Unit Price without VAT: | £38.97000 |
|---|---|
| Unit Price with VAT: | £46.76400 |

