


MP-6A28GNSYLW-007 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSYLW-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSYLW-007 |
Description | UTP SLIM CAT6A 28AWG YELLOW 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.04000 | £7.04 |
| 10 | £5.98100 | £59.81 |
| 25 | £5.60640 | £140.16 |
| 50 | £5.33880 | £266.94 |
| 100 | £5.08390 | £508.39 |
| 250 | £4.76572 | £1,191.43 |
| 500 | £4.53846 | £2,269.23 |
| 1,000 | £4.32206 | £4,322.06 |
| Unit Price without VAT: | £7.04000 |
|---|---|
| Unit Price with VAT: | £8.44800 |

