


MP-64RJ45UNNP-002 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNP-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-002 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.24000 | £3.24 |
| 10 | £2.75500 | £27.55 |
| 25 | £2.58200 | £64.55 |
| 50 | £2.45840 | £122.92 |
| 100 | £2.34120 | £234.12 |
| 250 | £2.19456 | £548.64 |
| 500 | £2.08982 | £1,044.91 |
| 1,000 | £1.99012 | £1,990.12 |
| 2,500 | £1.86566 | £4,664.15 |
| Unit Price without VAT: | £3.24000 |
|---|---|
| Unit Price with VAT: | £3.88800 |

