


MP-64RJ45UNNA-025 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNA-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNA-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.60000 | £14.60 |
| 10 | £12.40700 | £124.07 |
| 25 | £11.63000 | £290.75 |
| 50 | £11.07460 | £553.73 |
| 100 | £10.54640 | £1,054.64 |
| 250 | £9.88664 | £2,471.66 |
| 500 | £9.41536 | £4,707.68 |
| Unit Price without VAT: | £14.60000 |
|---|---|
| Unit Price with VAT: | £17.52000 |

