


MP-64RJ4528GK-003 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GK-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GK-003 |
Description | UTP SLIM CAT6 28AWG BLACK 3FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (ARJ45, Ethernet, Split Pairs) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.13000 | £4.13 |
| 10 | £3.50600 | £35.06 |
| 25 | £3.28680 | £82.17 |
| 50 | £3.12960 | £156.48 |
| 100 | £2.98030 | £298.03 |
| 250 | £2.79372 | £698.43 |
| 500 | £2.66042 | £1,330.21 |
| 1,000 | £2.53353 | £2,533.53 |
| 2,500 | £2.37510 | £5,937.75 |
| Unit Price without VAT: | £4.13000 |
|---|---|
| Unit Price with VAT: | £4.95600 |


