


MP-5XRJ45UNNE-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNE-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNE-007 |
Description | CAT 5E UTP XOVER RJ45 BEIGE 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.53000 | £4.53 |
| 10 | £3.84900 | £38.49 |
| 25 | £3.60800 | £90.20 |
| 50 | £3.43580 | £171.79 |
| 100 | £3.27170 | £327.17 |
| 250 | £3.06692 | £766.73 |
| 500 | £2.92060 | £1,460.30 |
| 1,000 | £2.78134 | £2,781.34 |
| 2,500 | £2.60742 | £6,518.55 |
| Unit Price without VAT: | £4.53000 |
|---|---|
| Unit Price with VAT: | £5.43600 |

