


MP-54RJ45DNNE-010 | |
|---|---|
DigiKey Part Number | MP-54RJ45DNNE-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45DNNE-010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.84000 | £22.84 |
| 10 | £19.41300 | £194.13 |
| 25 | £18.19720 | £454.93 |
| 50 | £17.32900 | £866.45 |
| 100 | £16.50240 | £1,650.24 |
| 250 | £15.47044 | £3,867.61 |
| 500 | £14.73322 | £7,366.61 |
| Unit Price without VAT: | £22.84000 |
|---|---|
| Unit Price with VAT: | £27.40800 |

