


MP-52RJ11SNNE-100 | |
|---|---|
DigiKey Part Number | 3272-MP-52RJ11SNNE-100-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11SNNE-100 |
Description | CAT5E SHIELDED RJ11, BEIGE, 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Amphenol Cables on Demand | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Beige |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.10000 | £23.10 |
| 10 | £19.63800 | £196.38 |
| 25 | £18.40840 | £460.21 |
| 50 | £17.53020 | £876.51 |
| 100 | £16.69420 | £1,669.42 |
| 250 | £15.65028 | £3,912.57 |
| Unit Price without VAT: | £23.10000 |
|---|---|
| Unit Price with VAT: | £27.72000 |

