Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FO-10GGBLCX20-010

DigiKey Part Number
3272-FO-10GGBLCX20-010-ND
Manufacturer
Manufacturer Product Number
FO-10GGBLCX20-010
Description
DUPLEX LC 10G MMF OM3 50/125 10M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
32.8' (10.0m)
Manufacturer
Amphenol Cables on Demand
Type
Multimode, Duplex, OM3
Packaging
Bag
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Beige
1st Connector
LC Duplex
Insertion Loss
0.30dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.17" (4.3mm)
Return Loss
55dB
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£42.10000£42.10
10£35.78500£357.85
25£33.54560£838.64
50£31.94600£1,597.30
100£30.42290£3,042.29
250£28.75080£7,187.70
Manufacturers Standard Package
Unit Price without VAT:£42.10000
Unit Price with VAT:£50.52000