


CO-174BNCRAX2-001 | |
|---|---|
DigiKey Part Number | 3272-CO-174BNCRAX2-001-ND |
Manufacturer | |
Manufacturer Product Number | CO-174BNCRAX2-001 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug, Right Angle |
Manufacturer Amphenol Cables on Demand | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style BNC to BNC | Cable Type RG-174 |
1st Connector BNC Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.56000 | £16.56 |
| Unit Price without VAT: | £16.56000 |
|---|---|
| Unit Price with VAT: | £19.87200 |

